0781191020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0781191020

DigiKey Part Number
900-0781191020TR-ND - Tape & Reel (TR)
900-0781191020CT-ND - Cut Tape (CT)
900-0781191020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0781191020
Description
CONN FFC VERT 10POS 0.5MM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0781191020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
10
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.161" (4.10mm)
Locking Feature
-
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
-
Features
-
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
Black
Actuator Color
-
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,856
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.59000¥9.59
10¥8.11200¥81.12
25¥7.60440¥190.11
50¥7.24080¥362.04
100¥6.89420¥689.42
250¥6.46240¥1,615.60
500¥6.15364¥3,076.82
1,000¥5.85974¥5,859.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.58007¥11,160.14
4,000¥5.31385¥21,255.40
6,000¥5.16412¥30,984.72
10,000¥4.98147¥49,814.70
14,000¥4.86473¥68,106.22
Manufacturers Standard Package