Position Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Cable
Molex Premo Flex Cable Jumpers

0150200095

DigiKey Part Number
0150200095-ND
Manufacturer
Manufacturer Product Number
0150200095
Description
CABLE FFC/FPC 10POS 0.5MM 1.18"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position Cable
Datasheet
 Datasheet
EDA/CAD Models
0150200095 Models
Product Attributes
Filter Similar Products
Category
Packaging
Bag
Manufacturer
Molex
Part Status
Active
Series
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-10-A-0030-A-4-06-4-GGCT3142073-05-10-A-0030-A-4-06-4-G-ND¥16.68000Similar
In-Stock: 425
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.84000¥32.84
10¥27.94400¥279.44
25¥26.19080¥654.77
50¥24.93820¥1,246.91
100¥23.74690¥2,374.69
250¥22.26020¥5,565.05
500¥21.19778¥10,598.89
1,000¥20.18648¥20,186.48
3,000¥18.68226¥56,046.78
Manufacturers Standard Package