10 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151200099

DigiKey Part Number
900-0151200099-ND
Manufacturer
Manufacturer Product Number
0151200099
Description
CABLE FFC/FPC 10POS 0.5MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0151200099 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
3.000" (76.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-10-A-0076-A-4-06-4-GGCT3832073-05-10-A-0076-A-4-06-4-G-ND¥17.10000Similar
In-Stock: 845
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.61000¥25.61
10¥21.74000¥217.40
25¥20.38080¥509.52
50¥19.40560¥970.28
100¥18.47900¥1,847.90
250¥17.32124¥4,330.31
500¥16.49452¥8,247.26
1,000¥15.70743¥15,707.43
3,000¥14.53677¥43,610.31
Manufacturers Standard Package