SI4421DY-T1-E3 | |
---|---|
DigiKey Part Number | SI4421DY-T1-E3TR-ND - Tape & Reel (TR) SI4421DY-T1-E3CT-ND - Cut Tape (CT) SI4421DY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4421DY-T1-E3 |
Description | MOSFET P-CH 20V 10A 8SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 10A (Ta) 1.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4421DY-T1-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 8.75mOhm @ 14A, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 850µA | |
Gate Charge (Qg) (Max) @ Vgs | 125 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥13.76700 | ¥137.67 |
100 | ¥10.95870 | ¥1,095.87 |
500 | ¥9.27296 | ¥4,636.48 |
1,000 | ¥7.86792 | ¥7,867.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.47451 | ¥18,686.28 |
5,000 | ¥7.19352 | ¥35,967.60 |