RBB10-2.0 | ||
---|---|---|
DigiKey Part Number | 945-RBB10-2.0TR-ND - Tape & Reel (TR) 945-RBB10-2.0CT-ND - Cut Tape (CT) 945-RBB10-2.0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RBB10-2.0 | |
Description | DC DC CONVERTER 5V 10W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 2.3V - 5.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RBB10-2.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 25-BLGA Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.06000 | ¥90.06 |
5 | ¥89.33400 | ¥446.67 |
10 | ¥88.65300 | ¥886.53 |
25 | ¥87.29160 | ¥2,182.29 |
50 | ¥84.56440 | ¥4,228.22 |
100 | ¥77.25080 | ¥7,725.08 |
250 | ¥75.01668 | ¥18,754.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥73.65296 | ¥36,826.48 |