
LM5113SDE/NOPB | |
|---|---|
DigiKey Part Number | LM5113SDE/NOPBTR-ND - Tape & Reel (TR) LM5113SDE/NOPBCT-ND - Cut Tape (CT) LM5113SDE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5113SDE/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 10WSON |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5113SDE/NOPB Models |
Category | Logic Voltage - VIL, VIH 1.76V, 1.89V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 1.2A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Not For New Designs | High Side Voltage - Max (Bootstrap) 107 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 7ns, 1.5ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 10-WDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 10-WSON (4x4) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.32000 | ¥56.32 |
| 10 | ¥43.32700 | ¥433.27 |
| 25 | ¥40.08320 | ¥1,002.08 |
| 100 | ¥36.51120 | ¥3,651.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥34.80940 | ¥8,702.35 |
| 500 | ¥33.78326 | ¥16,891.63 |
| 750 | ¥33.26943 | ¥24,952.07 |
| 1,250 | ¥32.70003 | ¥40,875.04 |
| 1,750 | ¥32.36730 | ¥56,642.78 |
| 2,500 | ¥32.04730 | ¥80,118.25 |











