TSSE3H60 | ||
---|---|---|
DigiKey Part Number | 1801-TSSE3H60TR-ND - Tape & Reel (TR) 1801-TSSE3H60CT-ND - Cut Tape (CT) 1801-TSSE3H60DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSSE3H60 | |
Description | DIODE SCHOTTKY 60V 3A SOD123HE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 3A Surface Mount SOD-123HE | |
Datasheet | Datasheet | |
EDA/CAD Models | TSSE3H60 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.34100 | ¥33.41 |
100 | ¥2.32320 | ¥232.32 |
500 | ¥1.81394 | ¥906.97 |
1,000 | ¥1.47440 | ¥1,474.40 |
2,000 | ¥1.31801 | ¥2,636.02 |
5,000 | ¥1.25099 | ¥6,254.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.16164 | ¥11,616.40 |
30,000 | ¥1.13483 | ¥34,044.90 |
50,000 | ¥1.10590 | ¥55,295.00 |