EPC2106 eGaN® Half H-Bridge Driver (External FET) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC9055

DigiKey Part Number
917-1111-ND
Manufacturer
Manufacturer Product Number
EPC9055
Description
EVAL BOARD FOR EPC2106
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EPC2106 eGaN® Half H-Bridge Driver (External FET) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Half H-Bridge Driver (External FET)
Manufacturer
EPC
Embedded
No
Series
Utilized IC / Part
EPC2106
Packaging
Bulk
Primary Attributes
100V, 3A Max Output GaNFET Capability
Part Status
Active
Secondary Attributes
GaNFET Driver Circuit Uses 7V ~ 12V
Type
Power Management
Contents
Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,805.07000¥1,805.07
Manufacturers Standard Package