New Product
N-Channel 700 V 3.4A (Tc) 11W (Tc) Surface Mount PG-TO252-3-U03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGD70R500D2SAUMA1

DigiKey Part Number
448-IGD70R500D2SAUMA1TR-ND - Tape & Reel (TR)
448-IGD70R500D2SAUMA1CT-ND - Cut Tape (CT)
448-IGD70R500D2SAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IGD70R500D2SAUMA1
Description
GANFET N-CH 700V 3.4A T0252-3
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 700 V 3.4A (Tc) 11W (Tc) Surface Mount PG-TO252-3-U03
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
600mOhm @ 900mA
Mfr
Vgs(th) (Max) @ Id
1.6V @ 290µA
Series
Vgs (Max)
-10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
39 pF @ 400 V
Part Status
Active
Power Dissipation (Max)
11W (Tc)
FET Type
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
700 V
Supplier Device Package
PG-TO252-3-U03
Current - Continuous Drain (Id) @ 25°C
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,558
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.11000¥18.11
10¥11.51200¥115.12
100¥7.71840¥771.84
500¥6.09202¥3,046.01
1,000¥5.56868¥5,568.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.00232¥12,505.80
5,000¥4.65234¥23,261.70
7,500¥4.47410¥33,555.75
12,500¥4.27389¥53,423.62
17,500¥4.15539¥72,719.32
Manufacturers Standard Package