New Product
N-Channel 700 V 7.3A (Tc) 21W (Tc) Surface Mount PG-TO252-3-U03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGD70R200D2SAUMA1

DigiKey Part Number
448-IGD70R200D2SAUMA1TR-ND - Tape & Reel (TR)
448-IGD70R200D2SAUMA1CT-ND - Cut Tape (CT)
448-IGD70R200D2SAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IGD70R200D2SAUMA1
Description
GANFET N-CH 700V 7.3A T0252-3
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 700 V 7.3A (Tc) 21W (Tc) Surface Mount PG-TO252-3-U03
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
240mOhm @ 2.1A
Mfr
Vgs(th) (Max) @ Id
1.6V @ 710µA
Series
Vgs (Max)
-10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
91 pF @ 400 V
Part Status
Active
Power Dissipation (Max)
21W (Tc)
FET Type
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
700 V
Supplier Device Package
PG-TO252-3-U03
Current - Continuous Drain (Id) @ 25°C
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,413
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.24000¥23.24
10¥14.90300¥149.03
100¥10.13320¥1,013.32
500¥8.08988¥4,044.94
1,000¥7.43307¥7,433.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.72235¥16,805.88
5,000¥6.28331¥31,416.55
7,500¥6.05976¥45,448.20
12,500¥5.80868¥72,608.50
Manufacturers Standard Package