
IGLR70R270D2SXUMA1 | |
|---|---|
DigiKey Part Number | 448-IGLR70R270D2SXUMA1TR-ND - Tape & Reel (TR) 448-IGLR70R270D2SXUMA1CT-ND - Cut Tape (CT) 448-IGLR70R270D2SXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGLR70R270D2SXUMA1 |
Description | IGLR70R270D2SXUMA1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 7.2A (Tc) 28W (Tc) Surface Mount PG-TSON-8-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 1.6V @ 560µA | |
Gate Charge (Qg) (Max) @ Vgs | 1 nC @ 3 V | |
Vgs (Max) | -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 74 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 28W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSON-8-8 | |
Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.61000 | ¥17.61 |
| 10 | ¥11.26300 | ¥112.63 |
| 100 | ¥7.63440 | ¥763.44 |
| 500 | ¥6.07986 | ¥3,039.93 |
| 1,000 | ¥5.79474 | ¥5,794.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥4.73426 | ¥23,671.30 |







