EPC2051 | ||
---|---|---|
DigiKey Part Number | 917-1201-2-ND - Tape & Reel (TR) 917-1201-1-ND - Cut Tape (CT) 917-1201-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EPC2051 | |
Description | GANFET N-CH 100V 1.7A DIE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 1.7A (Ta) Surface Mount Die | |
Datasheet | Datasheet | |
EDA/CAD Models | EPC2051 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 3A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 1.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.1 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 258 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥8.50500 | ¥85.05 |
100 | ¥6.61670 | ¥661.67 |
500 | ¥5.60830 | ¥2,804.15 |
1,000 | ¥4.56858 | ¥4,568.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.30078 | ¥10,751.95 |
5,000 | ¥4.09597 | ¥20,479.85 |
12,500 | ¥3.90693 | ¥48,836.62 |