N-Channel 80 V 1.7A (Ta) Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 1.7A (Ta) Surface Mount Die
Harness the Power of eGaN® FETs and ICs for Motor Drives
Texas Instruments/Wurth/EPC GaN Solutions First Look Video

EPC2203

DigiKey Part Number
917-1200-2-ND - Tape & Reel (TR)
917-1200-1-ND - Cut Tape (CT)
917-1200-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2203
Description
GANFET N-CH 80V 1.7A DIE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 1.7A (Ta) Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 600µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
0.83 nC @ 5 V
Series
Vgs (Max)
+5.75V, -4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
88 pF @ 50 V
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
80 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
Die
Drive Voltage (Max Rds On, Min Rds On)
5V
Package / Case
Rds On (Max) @ Id, Vgs
80mOhm @ 1A, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 188
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.07000¥13.07
10¥8.22900¥82.29
100¥5.46810¥546.81
500¥4.28402¥2,142.01
1,000¥3.90294¥3,902.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.49047¥8,726.18
5,000¥3.23552¥16,177.60
7,500¥3.10569¥23,292.67
12,500¥2.95982¥36,997.75
17,500¥2.87347¥50,285.73
25,000¥2.84281¥71,070.25
Manufacturers Standard Package