
TPS22950YBHR | |
|---|---|
DigiKey Part Number | 296-TPS22950YBHRTR-ND - Tape & Reel (TR) 296-TPS22950YBHRCT-ND - Cut Tape (CT) 296-TPS22950YBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22950YBHR |
Description | 5.5-V, 2-A, 40-M LOAD SWITCH WIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.7A 6-DSBGA (1.11x0.71) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22950YBHR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.7A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 34mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current, Short Circuit |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 6-DSBGA (1.11x0.71) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.8V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥4.68100 | ¥46.81 |
| 25 | ¥4.21120 | ¥105.28 |
| 100 | ¥3.69010 | ¥369.01 |
| 250 | ¥3.44232 | ¥860.58 |
| 500 | ¥3.29294 | ¥1,646.47 |
| 1,000 | ¥3.16989 | ¥3,169.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.26716 | ¥9,801.48 |
| 6,000 | ¥3.18665 | ¥19,119.90 |
| 9,000 | ¥3.14632 | ¥28,316.88 |
| 15,000 | ¥3.10167 | ¥46,525.05 |
| 21,000 | ¥3.07555 | ¥64,586.55 |











