CMS15(TE12L,Q,M) | ||
---|---|---|
DigiKey Part Number | 264-CMS15(TE12L,Q,M)TR-ND - Tape & Reel (TR) 264-CMS15(TE12L,Q,M)CT-ND - Cut Tape (CT) 264-CMS15(TE12L,Q,M)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMS15(TE12L,Q,M) | |
Description | DIODE SCHOTTKY 60V 3A M-FLAT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 3A Surface Mount M-FLAT (2.4x3.8) | |
Datasheet | Datasheet | |
EDA/CAD Models | CMS15(TE12L,Q,M) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 60 V | |
Capacitance @ Vr, F | 102pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | M-FLAT (2.4x3.8) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.74500 | ¥47.45 |
100 | ¥3.28370 | ¥328.37 |
500 | ¥2.74340 | ¥1,371.70 |
1,000 | ¥2.33490 | ¥2,334.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.07948 | ¥6,238.44 |
6,000 | ¥1.97005 | ¥11,820.30 |
9,000 | ¥1.82412 | ¥16,417.08 |
30,000 | ¥1.80606 | ¥54,181.80 |