




0532531070 | |
|---|---|
DigiKey Part Number | WM22036-ND |
Manufacturer | |
Manufacturer Product Number | 0532531070 |
Description | CONN HEADER VERT 10POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532531070 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.130" (3.30mm) |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Tray | Overall Contact Length 0.331" (8.40mm) |
Part Status Active | Insulation Height 0.217" (5.51mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 3 Wall | Mated Stacking Heights 5.7mm |
Mounting Type | Applications Automotive, General Purpose |
Termination Kinked Pin, Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥3.62200 | ¥36.22 |
| 100 | ¥3.07640 | ¥307.64 |
| 500 | ¥2.74530 | ¥1,372.65 |
| 1,000 | ¥2.61423 | ¥2,614.23 |
| 5,000 | ¥2.33350 | ¥11,667.50 |
| 10,000 | ¥2.22215 | ¥22,221.50 |











