Connector Header Through Hole 4 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 4 position 0.079" (2.00mm)
0532530470
0532530470

0532530470

DigiKey Part Number
WM19006-ND
Manufacturer
Manufacturer Product Number
0532530470
Description
CONN HEADER VERT 4POS 2MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0532530470 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Contact Length - Mating
0.130" (3.30mm)
Series
Contact Length - Post
0.138" (3.50mm)
Packaging
Tray
Overall Contact Length
0.331" (8.40mm)
Part Status
Active
Insulation Height
0.217" (5.51mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 3 Wall
Mated Stacking Heights
5.7mm
Mounting Type
Applications
Automotive, General Purpose
Termination
Kinked Pin, Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44,179
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.97700¥19.77
100¥1.67550¥167.55
500¥1.49538¥747.69
2,000¥1.35591¥2,711.82
6,000¥1.25474¥7,528.44
10,000¥1.21031¥12,103.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.