
0503728000 | |
|---|---|
DigiKey Part Number | WM3981TR-ND - Tape & Reel (TR) WM3981CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0503728000 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0503728000 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 22-26 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.18200 | ¥1.82 |
| 25 | ¥0.16880 | ¥4.22 |
| 50 | ¥0.15880 | ¥7.94 |
| 100 | ¥0.15130 | ¥15.13 |
| 250 | ¥0.14192 | ¥35.48 |
| 500 | ¥0.13530 | ¥67.65 |
| 1,000 | ¥0.12876 | ¥128.76 |
| 2,500 | ¥0.12068 | ¥301.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥0.11711 | ¥1,405.32 |
| 24,000 | ¥0.11151 | ¥2,676.24 |
| 36,000 | ¥0.10836 | ¥3,900.96 |
| 60,000 | ¥0.10452 | ¥6,271.20 |
| 84,000 | ¥0.10207 | ¥8,573.88 |
| 120,000 | ¥0.09953 | ¥11,943.60 |






















