




5023511200 | |
|---|---|
DigiKey Part Number | WM16299-ND |
Manufacturer | |
Manufacturer Product Number | 5023511200 |
Description | CONN RCPT HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5023511200 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5051511200 | Molex | 25,946 | WM20861-ND | ¥2.56000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥3.34900 | ¥33.49 |
| 25 | ¥3.13920 | ¥78.48 |
| 50 | ¥2.98720 | ¥149.36 |
| 100 | ¥2.84490 | ¥284.49 |
| 250 | ¥2.66624 | ¥666.56 |
| 500 | ¥2.53872 | ¥1,269.36 |
| 1,000 | ¥2.41749 | ¥2,417.49 |
| 2,500 | ¥2.26604 | ¥5,665.10 |













