Socket Contact Tin 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 22-26 AWG Crimp
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - Product Spotlight - MX123 Sealed Connection System

5600850101

DigiKey Part Number
WM14168TR-ND - Tape & Reel (TR)
WM14168CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5600850101
Description
CONN SOCKET 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
22-26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 175,493
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.71900¥7.19
25¥0.67480¥16.87
50¥0.64180¥32.09
100¥0.61030¥61.03
250¥0.57192¥142.98
500¥0.54464¥272.32
1,000¥0.51868¥518.68
2,500¥0.48613¥1,215.33
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
12,000¥0.44384¥5,326.08
24,000¥0.42264¥10,143.36
36,000¥0.41072¥14,785.92
60,000¥0.39619¥23,771.40
84,000¥0.38690¥32,499.60
120,000¥0.37729¥45,274.80
Manufacturers Standard Package