




5023510201 | |
|---|---|
DigiKey Part Number | WM17682-ND |
Manufacturer | |
Manufacturer Product Number | 5023510201 |
Description | CONN RCPT HSG 2POS 2.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5023510201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.86900 | ¥18.69 |
| 25 | ¥1.75000 | ¥43.75 |
| 50 | ¥1.66720 | ¥83.36 |
| 100 | ¥1.58690 | ¥158.69 |
| 250 | ¥1.48684 | ¥371.71 |
| 500 | ¥1.41590 | ¥707.95 |
| 1,000 | ¥1.34817 | ¥1,348.17 |
| 3,000 | ¥1.24756 | ¥3,742.68 |

















