



5023510500 | |
|---|---|
DigiKey Part Number | WM12828-ND |
Manufacturer | |
Manufacturer Product Number | 5023510500 |
Description | CONN RCPT HSG 5POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5023510500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.72000 | ¥2.72 |
| 10 | ¥2.29700 | ¥22.97 |
| 25 | ¥2.15000 | ¥53.75 |
| 50 | ¥2.04840 | ¥102.42 |
| 100 | ¥1.95010 | ¥195.01 |
| 250 | ¥1.82772 | ¥456.93 |
| 500 | ¥1.74022 | ¥870.11 |
| 1,000 | ¥1.65701 | ¥1,657.01 |
| 2,500 | ¥1.55321 | ¥3,883.03 |















