


5600200530 | |
|---|---|
DigiKey Part Number | 900-5600200530TR-ND - Tape & Reel (TR) 900-5600200530CT-ND - Cut Tape (CT) 900-5600200530DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5600200530 |
Description | CONN HEADER SMD 5POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5600200530 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Insulation Height 0.236" (6.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Natural |
Number of Positions Loaded All | Mated Stacking Heights 9.3mm |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.38000 | ¥15.38 |
| 10 | ¥13.05800 | ¥130.58 |
| 100 | ¥11.09590 | ¥1,109.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 650 | ¥11.80738 | ¥7,674.80 |
| 1,300 | ¥11.24402 | ¥14,617.23 |
| 1,950 | ¥10.92704 | ¥21,307.73 |
| 3,250 | ¥10.54058 | ¥34,256.89 |
| 4,550 | ¥10.29349 | ¥46,835.38 |
| 6,500 | ¥10.03798 | ¥65,246.87 |







