



5600200730 | |
|---|---|
DigiKey Part Number | WM20884TR-ND - Tape & Reel (TR) WM20884CT-ND - Cut Tape (CT) WM20884DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5600200730 |
Description | CONN HEADER SMD 7POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5600200730 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Insulation Height 0.236" (6.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Natural |
Number of Positions Loaded All | Mated Stacking Heights 9.3mm |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.94000 | ¥18.94 |
| 10 | ¥16.07700 | ¥160.77 |
| 100 | ¥13.66450 | ¥1,366.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 650 | ¥14.54094 | ¥9,451.61 |
| 1,300 | ¥13.84722 | ¥18,001.39 |
| 1,950 | ¥13.45698 | ¥26,241.11 |
| 3,250 | ¥12.98102 | ¥42,188.31 |
| 4,550 | ¥12.67680 | ¥57,679.44 |
| 6,500 | ¥12.36221 | ¥80,354.36 |









