


5600200330 | |
|---|---|
DigiKey Part Number | WM24317TR-ND - Tape & Reel (TR) WM24317CT-ND - Cut Tape (CT) WM24317DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5600200330 |
Description | CONN HEADER SMD 3POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5600200330 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Insulation Height 0.236" (6.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Natural |
Number of Positions Loaded All | Mated Stacking Heights 9.3mm |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 650 | ¥9.60962 | ¥6,246.25 |
| 1,300 | ¥9.15101 | ¥11,896.31 |
| 1,950 | ¥8.89301 | ¥17,341.37 |
| 3,250 | ¥8.57843 | ¥27,879.90 |
| 4,550 | ¥8.37731 | ¥38,116.76 |
| 6,500 | ¥8.16934 | ¥53,100.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.22000 | ¥15.22 |
| 10 | ¥12.90900 | ¥129.09 |
| 100 | ¥10.96680 | ¥1,096.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| 10 | ¥10.62700 | ¥106.27 |
| 100 | ¥9.03080 | ¥903.08 |













