


5600200430 | |
|---|---|
DigiKey Part Number | WM17822TR-ND - Tape & Reel (TR) WM17822CT-ND - Cut Tape (CT) WM17822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5600200430 |
Description | CONN HEADER SMD 4POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5600200430 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Insulation Height 0.236" (6.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Natural |
Number of Positions Loaded All | Mated Stacking Heights 9.3mm |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.73000 | ¥13.73 |
| 10 | ¥11.66900 | ¥116.69 |
| 100 | ¥9.91630 | ¥991.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 650 | ¥10.54991 | ¥6,857.44 |
| 1,300 | ¥10.04653 | ¥13,060.49 |
| 1,950 | ¥9.76330 | ¥19,038.43 |
| 3,250 | ¥9.41794 | ¥30,608.31 |
| 4,550 | ¥9.19718 | ¥41,847.17 |
| 6,500 | ¥8.96883 | ¥58,297.40 |












