



5023510400 | |
|---|---|
DigiKey Part Number | WM8688-ND |
Manufacturer | |
Manufacturer Product Number | 5023510400 |
Description | CONN RCPT HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5023510400 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0347910040 | Molex | 4,704 | WM9381-ND | ¥6.78000 | Parametric Equivalent |
| 0347910041 | Molex | 6,896 | WM9382-ND | ¥6.78000 | Parametric Equivalent |
| 0347910042 | Molex | 1,130 | WM19981-ND | ¥6.78000 | Parametric Equivalent |
| 0347910043 | Molex | 4,674 | WM19982-ND | ¥6.78000 | Parametric Equivalent |
| 0347910141 | Molex | 4,170 | 900-0347910141-ND | ¥7.35000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.94000 | ¥3.94 |
| 10 | ¥3.35000 | ¥33.50 |
| 25 | ¥3.14240 | ¥78.56 |
| 50 | ¥2.99000 | ¥149.50 |
| 100 | ¥2.84750 | ¥284.75 |
| 250 | ¥2.66884 | ¥667.21 |
| 500 | ¥2.54130 | ¥1,270.65 |
| 1,000 | ¥2.41987 | ¥2,419.87 |
| 2,500 | ¥2.26825 | ¥5,670.62 |















