




0347910042 | |
|---|---|
DigiKey Part Number | WM19981-ND |
Manufacturer | |
Manufacturer Product Number | 0347910042 |
Description | CONN RCPT HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Brown 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0347910042 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Brown |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0347910040 | Molex | 4,409 | WM9381-ND | ¥6.78000 | Parametric Equivalent |
| 0347910041 | Molex | 6,896 | WM9382-ND | ¥6.78000 | Parametric Equivalent |
| 0347910043 | Molex | 4,674 | WM19982-ND | ¥6.78000 | Parametric Equivalent |
| 0347910141 | Molex | 4,170 | 900-0347910141-ND | ¥7.35000 | Parametric Equivalent |
| 5023510400 | Molex | 17,698 | WM8688-ND | ¥3.94000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥5.77200 | ¥57.72 |
| 25 | ¥5.41200 | ¥135.30 |
| 50 | ¥5.15380 | ¥257.69 |
| 100 | ¥4.90660 | ¥490.66 |
| 250 | ¥4.59912 | ¥1,149.78 |
| 500 | ¥4.37946 | ¥2,189.73 |
| 1,000 | ¥4.17023 | ¥4,170.23 |
| 2,500 | ¥3.90913 | ¥9,772.83 |






