3 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
5051510300
5051510300
Molex - Electric Commercial Vehicle Solutions (eCV)

5051510300

DigiKey Part Number
23-5051510300-ND
Manufacturer
Manufacturer Product Number
5051510300
Description
CONN RCPT HSG 3POS 2.00MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5051510300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-40°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,651
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.47200¥14.72
25¥1.38280¥34.57
50¥1.31660¥65.83
100¥1.25290¥125.29
250¥1.17400¥293.50
500¥1.11794¥558.97
1,000¥1.06451¥1,064.51
2,500¥0.99782¥2,494.55
Manufacturers Standard Package