




5051510200 | |
|---|---|
DigiKey Part Number | WM12260-ND |
Manufacturer | |
Manufacturer Product Number | 5051510200 |
Description | CONN RCPT HSG 2POS 2.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5051510200 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.43100 | ¥14.31 |
| 25 | ¥1.34320 | ¥33.58 |
| 50 | ¥1.28020 | ¥64.01 |
| 100 | ¥1.21900 | ¥121.90 |
| 250 | ¥1.14224 | ¥285.56 |
| 500 | ¥1.08750 | ¥543.75 |
| 1,000 | ¥1.03549 | ¥1,035.49 |
| 2,500 | ¥0.97057 | ¥2,426.43 |















