




5051510600 | |
|---|---|
DigiKey Part Number | WM17285-ND |
Manufacturer | |
Manufacturer Product Number | 5051510600 |
Description | CONN RCPT HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5051510600 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.46400 | ¥14.64 |
| 25 | ¥1.36960 | ¥34.24 |
| 50 | ¥1.30340 | ¥65.17 |
| 100 | ¥1.24130 | ¥124.13 |
| 250 | ¥1.16344 | ¥290.86 |
| 500 | ¥1.10768 | ¥553.84 |
| 1,000 | ¥1.05467 | ¥1,054.67 |
| 2,500 | ¥0.98856 | ¥2,471.40 |















