



5023520600 | |
|---|---|
DigiKey Part Number | WM7173TR-ND - Tape & Reel (TR) WM7173CT-ND - Cut Tape (CT) WM7173DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023520600 |
Description | CONN HEADER SMD R/A 6POS 2MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5023520600 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Contact Length - Mating 0.136" (3.45mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.252" (6.40mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Applications Automotive, Industrial |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-292173-6 | TE Connectivity AMP Connectors | 2,213 | A111149CT-ND | ¥164.45000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.64000 | ¥14.64 |
| 10 | ¥12.44600 | ¥124.46 |
| 100 | ¥10.57870 | ¥1,057.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 700 | ¥9.40541 | ¥6,583.79 |
| 1,400 | ¥8.95655 | ¥12,539.17 |
| 2,100 | ¥8.70410 | ¥18,278.61 |
| 3,500 | ¥8.39618 | ¥29,386.63 |
| 4,900 | ¥8.19935 | ¥40,176.82 |
| 7,000 | ¥7.99582 | ¥55,970.74 |













