Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 6.5V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-78K5.0-2.0L

DigiKey Part Number
945-R-78K5.0-2.0L-ND
Manufacturer
Manufacturer Product Number
R-78K5.0-2.0L
Description
2A DC/DC-CONVERTER 'INNOLINE' SI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 6.5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
R-78K5.0-2.0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2A
Mfr
Power (Watts)
10 W
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 90°C (With Derating)
Part Status
Active
Efficiency
85%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole, Right Angle
Number of Outputs
1
Package / Case
3-SIP Module
Voltage - Input (Min)
6.5V
Size / Dimension
0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm)
Voltage - Input (Max)
36V
Standard Number
62368-1
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 912
Factory Stock: 989
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.91000¥43.91
5¥42.29200¥211.46
10¥41.60600¥416.06
25¥40.71800¥1,017.95
50¥40.05820¥2,002.91
100¥39.40740¥3,940.74
250¥38.56232¥9,640.58
500¥37.93430¥18,967.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.