



5023520610 | |
|---|---|
DigiKey Part Number | WM14454TR-ND - Tape & Reel (TR) WM14454CT-ND - Cut Tape (CT) WM14454DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023520610 |
Description | CONN HEADER SMD R/A 6POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5023520610 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.252" (6.40mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-292173-6 | TE Connectivity AMP Connectors | 33 | 17-1-292173-6CT-ND | ¥12.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.46000 | ¥16.46 |
| 10 | ¥13.95100 | ¥139.51 |
| 100 | ¥11.85670 | ¥1,185.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 700 | ¥12.55114 | ¥8,785.80 |
| 1,400 | ¥11.95221 | ¥16,733.09 |
| 2,100 | ¥11.61540 | ¥24,392.34 |
| 3,500 | ¥11.20452 | ¥39,215.82 |
| 4,900 | ¥10.94197 | ¥53,615.65 |
| 7,000 | ¥10.67035 | ¥74,692.45 |












