SS0520_R1_00001 | ||
---|---|---|
DigiKey Part Number | 3757-SS0520_R1_00001TR-ND - Tape & Reel (TR) 3757-SS0520_R1_00001CT-ND - Cut Tape (CT) 3757-SS0520_R1_00001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS0520_R1_00001 | |
Description | SOD-123, SKY | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Diode 20 V 500mA Surface Mount SOD-123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 385 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.47800 | ¥14.78 |
100 | ¥0.72240 | ¥72.24 |
500 | ¥0.60256 | ¥301.28 |
1,000 | ¥0.41859 | ¥418.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36283 | ¥1,088.49 |
6,000 | ¥0.33656 | ¥2,019.36 |
9,000 | ¥0.27909 | ¥2,511.81 |
30,000 | ¥0.27417 | ¥8,225.10 |
75,000 | ¥0.24626 | ¥18,469.50 |
150,000 | ¥0.21342 | ¥32,013.00 |