




5051520400 | |
|---|---|
DigiKey Part Number | WM12265-ND |
Manufacturer | |
Manufacturer Product Number | 5051520400 |
Description | 20WB RETAINER 4CKT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For DuraClik Series |
Datasheet | Datasheet |
EDA/CAD Models | 5051520400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 4 | |
For Use With/Related Products | DuraClik Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.96000 | ¥0.96 |
| 10 | ¥0.81500 | ¥8.15 |
| 25 | ¥0.76480 | ¥19.12 |
| 50 | ¥0.72780 | ¥36.39 |
| 100 | ¥0.69360 | ¥69.36 |
| 250 | ¥0.64960 | ¥162.40 |
| 500 | ¥0.61854 | ¥309.27 |
| 2,000 | ¥0.56080 | ¥1,121.60 |
| 4,000 | ¥0.53401 | ¥2,136.04 |











