



5023520500 | |
|---|---|
DigiKey Part Number | WM14453TR-ND - Tape & Reel (TR) WM14453CT-ND - Cut Tape (CT) WM14453DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023520500 |
Description | CONN HEADER SMD R/A 5POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5023520500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | 0.136" (3.45mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.25000 | ¥10.25 |
| 10 | ¥8.68300 | ¥86.83 |
| 100 | ¥7.37880 | ¥737.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 700 | ¥5.33734 | ¥3,736.14 |
| 1,400 | ¥5.08246 | ¥7,115.44 |
| 2,100 | ¥4.93919 | ¥10,372.30 |
| 3,500 | ¥4.76439 | ¥16,675.36 |
| 4,900 | ¥4.65265 | ¥22,797.99 |
| 7,000 | ¥4.53712 | ¥31,759.84 |
| 17,500 | ¥4.25335 | ¥74,433.62 |












