



0510651200 | |
|---|---|
DigiKey Part Number | WM24300-ND |
Manufacturer | |
Manufacturer Product Number | 0510651200 |
Description | CONN RCPT HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0510651200 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥1.26500 | ¥12.65 |
| 25 | ¥1.18760 | ¥29.69 |
| 50 | ¥1.13140 | ¥56.57 |
| 100 | ¥1.07760 | ¥107.76 |
| 250 | ¥1.00992 | ¥252.48 |
| 500 | ¥0.96146 | ¥480.73 |
| 1,000 | ¥0.91549 | ¥915.49 |
| 2,500 | ¥0.85813 | ¥2,145.32 |











