
0532541270 | |
|---|---|
DigiKey Part Number | WM12268-ND |
Manufacturer | |
Manufacturer Product Number | 0532541270 |
Description | CONN HEADER R/A 12POS 2MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532541270 Models |
Category | Mounting Type |
Mfr | Termination Kinked Pin, Solder |
Series | Fastening Type Detent Lock |
Packaging Tray | Contact Length - Mating 0.130" (3.30mm) |
Part Status Active | Contact Length - Post 0.138" (3.50mm) |
Connector Type | Insulation Height 0.165" (4.20mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Applications Automotive, General Purpose |
Shrouding Shrouded - 3 Wall | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.77900 | ¥37.79 |
| 100 | ¥3.21290 | ¥321.29 |
| 800 | ¥2.77345 | ¥2,218.76 |
| 1,600 | ¥2.64103 | ¥4,225.65 |
| 5,600 | ¥2.41757 | ¥13,538.39 |
| 10,400 | ¥2.31430 | ¥24,068.72 |








