Connector Header Through Hole, Right Angle 4 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 4 position 0.079" (2.00mm)
0532540470
0532540470

0532540470

DigiKey Part Number
WM19001-ND
Manufacturer
Manufacturer Product Number
0532540470
Description
CONN HEADER R/A 4POS 2MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0532540470 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Kinked Pin, Solder
Series
Fastening Type
Detent Lock
Packaging
Tray
Contact Length - Mating
0.130" (3.30mm)
Part Status
Active
Contact Length - Post
0.138" (3.50mm)
Connector Type
Insulation Height
0.165" (4.20mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Contact Material
Brass
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Applications
Automotive, General Purpose
Shrouding
Shrouded - 3 Wall
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,656
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23
10¥1.91900¥19.19
100¥1.63240¥163.24
500¥1.45696¥728.48
2,000¥1.32109¥2,642.18
6,000¥1.22252¥7,335.12
10,000¥1.17923¥11,792.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.