



0532540570 | |
|---|---|
DigiKey Part Number | WM19002-ND |
Manufacturer | |
Manufacturer Product Number | 0532540570 |
Description | CONN HEADER R/A 5POS 2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532540570 Models |
Category | Mounting Type |
Mfr | Termination Kinked Pin, Solder |
Series | Fastening Type Detent Lock |
Packaging Tray | Contact Length - Mating 0.130" (3.30mm) |
Part Status Active | Contact Length - Post 0.138" (3.50mm) |
Connector Type | Insulation Height 0.165" (4.20mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Applications Automotive, General Purpose |
Shrouding Shrouded - 3 Wall | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥2.07600 | ¥20.76 |
| 100 | ¥1.76650 | ¥176.65 |
| 500 | ¥1.57626 | ¥788.13 |
| 2,000 | ¥1.42922 | ¥2,858.44 |
| 6,000 | ¥1.32258 | ¥7,935.48 |
| 10,000 | ¥1.27575 | ¥12,757.50 |










