Similar

Category | Part Status Active |
Manufacturer Molex | Kit Type Rectangular - Contact, Header, Housing |
Series | Values 190 pcs - Assorted 2 ~ 4, 6 Circuit Header, Housing, 30 ~ 24 AWG Crimp Terminals |
Packaging Retail Package | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0766500156 | Molex | 0 | 23-0766500156-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6 | ¥135.84333 | ¥815.06 |
| Part Number | Description | Quantity |
|---|---|---|
| 0502128100 | CONN SOCKET 24-30AWG CRIMP TIN | 100 |
| 0510650200 | CONN RCPT HSG 2POS 2.00MM | 10 |
| 0510650400 | CONN RCPT HSG 4POS 2.00MM | 10 |
| 0510650600 | CONN RCPT HSG 6POS 2.00MM | 10 |
| 0510650300 | CONN RCPT HSG 3POS 2.00MM | 10 |


