



0510650400 | |
|---|---|
DigiKey Part Number | WM19011-ND |
Manufacturer | |
Manufacturer Product Number | 0510650400 |
Description | CONN RCPT HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0510650400 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.71900 | ¥7.19 |
| 25 | ¥0.67160 | ¥16.79 |
| 50 | ¥0.64000 | ¥32.00 |
| 100 | ¥0.61030 | ¥61.03 |
| 250 | ¥0.57160 | ¥142.90 |
| 500 | ¥0.54432 | ¥272.16 |
| 1,000 | ¥0.51826 | ¥518.26 |
| 2,500 | ¥0.48580 | ¥1,214.50 |














