


Category | Part Status Active |
Manufacturer Molex | Kit Type Rectangular - Contact, Header, Housing |
Series | Values 360 pcs - Assorted 2 ~ 4, 6 Circuit Header, Housing, 30 ~ 24 AWG Crimp Terminals |
Packaging Retail Package | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥597.85000 | ¥597.85 |
| 10 | ¥519.25400 | ¥5,192.54 |
| Part Number | Description | Quantity |
|---|---|---|
| 0502128100 | CONN SOCKET 24-30AWG CRIMP TIN | 200 |
| 0532530270 | CONN HEADER VERT 2POS 2MM | 10 |
| 0510650400 | CONN RCPT HSG 4POS 2.00MM | 20 |
| 0532530470 | CONN HEADER VERT 4POS 2MM | 10 |
| 0510650200 | CONN RCPT HSG 2POS 2.00MM | 20 |


