
RB520SM-30T2R | |
|---|---|
DigiKey Part Number | RB520SM-30T2RTR-ND - Tape & Reel (TR) RB520SM-30T2RCT-ND - Cut Tape (CT) RB520SM-30T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520SM-30T2R |
Description | DIODE SCHOTTKY 30V 200MA EMD2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB520SM-30T2R Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package EMD2 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB520S-30-TP | MCC (Micro Commercial Components) | 14,339 | RB520S-30-TPMSCT-ND | ¥1.74000 | Direct |
| RB520S30T5G | onsemi | 7 | RB520S30T5GOSCT-ND | ¥1.16000 | Direct |
| CES520,L3F | Toshiba Semiconductor and Storage | 2,502 | CES520L3FCT-ND | ¥1.41000 | Similar |
| RB521S30T5G | onsemi | 11,281 | RB521S30T5GOSCT-ND | ¥1.32000 | Similar |
| 1PS79SB31,135 | Nexperia USA Inc. | 1,260 | 1727-1PS79SB31,135CT-ND | ¥2.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.37300 | ¥13.73 |
| 100 | ¥0.85510 | ¥85.51 |
| 500 | ¥0.62786 | ¥313.93 |
| 1,000 | ¥0.55409 | ¥554.09 |
| 2,000 | ¥0.49186 | ¥983.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.39511 | ¥3,160.88 |
| 16,000 | ¥0.35786 | ¥5,725.76 |
| 24,000 | ¥0.33887 | ¥8,132.88 |
| 40,000 | ¥0.31752 | ¥12,700.80 |
| 56,000 | ¥0.30487 | ¥17,072.72 |
| 80,000 | ¥0.29258 | ¥23,406.40 |











