Isolated Module DC DC Converter 1 Output 5V 2A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 2A 18V - 36V Input
Industrial Power Supply Product Range Overview Video

CC10-2405SF-E

DigiKey Part Number
445-2439-ND
Manufacturer
Manufacturer Product Number
CC10-2405SF-E
Description
DC DC CONVERTER 5V 10W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 2A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
CC10-2405SF-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2A
Mfr
Power (Watts)
10 W
Series
Voltage - Isolation
500 V
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
7-DIP Module
Voltage - Input (Min)
18V
Size / Dimension
1.40" L x 0.89" W x 0.33" H (35.6mm x 22.6mm x 8.5mm)
Voltage - Input (Max)
36V
Control Features
Enable, Active Low
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥281.67000¥281.67
10¥266.81500¥2,668.15
25¥261.09920¥6,527.48
50¥256.85160¥12,842.58
100¥252.66720¥25,266.72
250¥247.23332¥61,808.33
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.