




CC6-2405SF-E | |
|---|---|
DigiKey Part Number | 445-2491-ND |
Manufacturer | |
Manufacturer Product Number | CC6-2405SF-E |
Description | DC DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CC6-2405SF-E Models |
Category | Current - Output (Max) 1.2A |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 500 V |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 0.90" L x 0.83" W x 0.34" H (22.9mm x 21.1mm x 8.5mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥180.53000 | ¥180.53 |
| 10 | ¥170.99400 | ¥1,709.94 |
| 25 | ¥167.33680 | ¥4,183.42 |
| 50 | ¥164.61600 | ¥8,230.80 |
| 100 | ¥161.93570 | ¥16,193.57 |
| 250 | ¥158.45628 | ¥39,614.07 |
| 500 | ¥155.87016 | ¥77,935.08 |










