P-Channel 60 V 16A (Tc) 53W (Tc) Surface Mount PowerPAK® 1212-8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 60 V 16A (Tc) 53W (Tc) Surface Mount PowerPAK® 1212-8W
SQS415ENW-T1_GE3

SQ7415CENW-T1_GE3

DigiKey Part Number
742-SQ7415CENW-T1_GE3TR-ND - Tape & Reel (TR)
742-SQ7415CENW-T1_GE3CT-ND - Cut Tape (CT)
742-SQ7415CENW-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ7415CENW-T1_GE3
Description
AUTOMOTIVE P-CHANNEL 60-V (D-S)
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 16A (Tc) 53W (Tc) Surface Mount PowerPAK® 1212-8W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
65mOhm @ 5.7A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1385 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
53W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8W
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,907
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.62000¥11.62
10¥7.34100¥73.41
100¥4.86150¥486.15
500¥3.79608¥1,898.04
1,000¥3.45315¥3,453.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.01762¥9,052.86
6,000¥2.79840¥16,790.40
9,000¥2.68673¥24,180.57
15,000¥2.64163¥39,624.45
Manufacturers Standard Package