100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5 kOhms @ 10 MHz 150mA DCR 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5 kOhms @ 10 MHz 150mA DCR 2Ohm
ACE Series Automotive Grade Common Mode Chokes

ACE1V4532-101-R

DigiKey Part Number
283-ACE1V4532-101-RTR-ND - Tape & Reel (TR)
283-ACE1V4532-101-RCT-ND - Cut Tape (CT)
283-ACE1V4532-101-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACE1V4532-101-R
Description
CMC 100UH 150MA 2LN 5KOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5 kOhms @ 10 MHz 150mA DCR 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
ACE1V4532-101-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
150mA
Manufacturer
Eaton - Electronics Division
DC Resistance (DCR) (Max)
2Ohm
Series
Voltage Rating - DC
50V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Ratings
AEC-Q200
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
2
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Impedance @ Frequency
5 kOhms @ 10 MHz
Height (Max)
0.118" (3.00mm)
Inductance @ Frequency
100 µH @ 100 kHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.26000¥6.26
10¥5.12200¥51.22
25¥4.73600¥118.40
50¥4.46460¥223.23
100¥4.20980¥420.98
250¥3.89468¥973.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥3.74340¥1,871.70
1,000¥3.52968¥3,529.68
1,500¥3.41055¥5,115.83
2,500¥3.26618¥8,165.45
3,500¥3.17451¥11,110.78
5,000¥3.08023¥15,401.15
Manufacturers Standard Package