100 µH @ 1 MHz 2 Line Common Mode Choke Surface Mount 200mA DCR 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW43SH101XK2L

DigiKey Part Number
490-DLW43SH101XK2LTR-ND - Tape & Reel (TR)
490-DLW43SH101XK2LCT-ND - Cut Tape (CT)
490-DLW43SH101XK2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW43SH101XK2L
Description
CMC 100UH 200MA 2LN SMD AEC-Q200
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µH @ 1 MHz 2 Line Common Mode Choke Surface Mount 200mA DCR 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
DLW43SH101XK2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
2Ohm
Manufacturer
Murata Electronics
Voltage Rating - DC
50V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Number of Lines
2
Height (Max)
0.110" (2.80mm)
Inductance @ Frequency
100 µH @ 1 MHz
Package / Case
1812 (4532 Metric)
Current Rating (Max)
200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,651
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.85000¥7.85
10¥6.43600¥64.36
25¥5.95280¥148.82
50¥5.61240¥280.62
100¥5.29150¥529.15
250¥4.89552¥1,223.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥4.48414¥2,242.07
1,000¥4.22829¥4,228.29
1,500¥4.08552¥6,128.28
2,500¥3.91266¥9,781.65
3,500¥3.80296¥13,310.36
5,000¥3.69007¥18,450.35
Manufacturers Standard Package